Direct



AD5248BRM2.5-RL7 | |
|---|---|
DigiKey Part Number | AD5248BRM2.5-RL7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD5248BRM2.5-RL7 |
Description | IC DIG POT 2.5K 10-MSOP |
Customer Reference | |
Detailed Description | Digital Potentiometer 2.5k Ohm 2 Circuit 256 Taps I2C Interface 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5248BRM2.5-RL7 Models |
Category | Memory Type Volatile |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Features Selectable Address |
Part Status Obsolete | Tolerance -20%, +55% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 35ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Rheostat | Supplier Device Package 10-MSOP |
Number of Circuits 2 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Taps 256 | Operating Temperature -40°C ~ 125°C |
Resistance (Ohms) 2.5k | Resistance - Wiper (Ohms) (Typ) 160 |
Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5248BRMZ2.5-RL7 | Analog Devices Inc. | 508 | AD5248BRMZ2.5-RL7CT-ND | kr.25.11000 | Direct |



