

AD5247BKSZ100-RL7 | |
---|---|
DigiKey Part Number | 505-AD5247BKSZ100-RL7TR-ND - Tape & Reel (TR) 505-AD5247BKSZ100-RL7CT-ND - Cut Tape (CT) 505-AD5247BKSZ100-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5247BKSZ100-RL7 |
Description | IC DGT POT 100KOHM 128TAP SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 128 Taps I2C Interface SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | AD5247BKSZ100-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Rheostat | |
Number of Circuits | 1 | |
Number of Taps | 128 | |
Resistance (Ohms) | 100k | |
Interface | I2C | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | - | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 45ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 75 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.18.11000 | kr.18.11 |
10 | kr.11.43700 | kr.114.37 |
25 | kr.9.69720 | kr.242.43 |
100 | kr.7.73180 | kr.773.18 |
250 | kr.6.76660 | kr.1,691.65 |
500 | kr.6.17268 | kr.3,086.34 |
1.000 | kr.5.67520 | kr.5,675.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.5.12000 | kr.15,360.00 |
Unit Price without VAT: | kr.18.11000 |
---|---|
Unit Price with VAT: | kr.22.63750 |