16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 SOIC
High Speed Converters by Analog Devices

AD5242BRZ100-REEL7

DigiKey Part Number
AD5242BRZ100-REEL7TR-ND - Tape & Reel (TR)
AD5242BRZ100-REEL7CT-ND - Cut Tape (CT)
AD5242BRZ100-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5242BRZ100-REEL7
Description
IC DGT POT 100KOHM 256TAP 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 2 Circuit 256 Taps I2C Interface 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD5242BRZ100-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
2
Number of Taps
256
Resistance (Ohms)
100k
Interface
I2C
Memory Type
Volatile
Voltage - Supply
2.7V ~ 5.5V, ±2.3V ~ 2.7V
Features
Selectable Address
Tolerance
-30%, +50%
Temperature Coefficient (Typ)
30ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
16-SOIC
Package / Case
16-SOIC (0.154", 3.90mm Width)
Operating Temperature
-40°C ~ 105°C
Resistance - Wiper (Ohms) (Typ)
60
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.010
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.36.42000kr.36.42
10kr.23.89100kr.238.91
25kr.20.62600kr.515.65
100kr.16.93630kr.1,693.63
250kr.15.12448kr.3,781.12
500kr.14.00960kr.7,004.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.13.60000kr.13,600.00
Manufacturers Standard Package
Unit Price without VAT:kr.36.42000
Unit Price with VAT:kr.45.52500