


AD5241BRUZ10 | |
|---|---|
DigiKey Part Number | AD5241BRUZ10-ND |
Manufacturer | |
Manufacturer Product Number | AD5241BRUZ10 |
Description | IC DIG POT 10K 14-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 256 Taps I2C Interface 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5241BRUZ10 Models |
Category | Memory Type Volatile |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 5.5V, ±2.3V ~ 2.7V |
Packaging Tube | Features Selectable Address |
Part Status Active | Tolerance ±30% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 30ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package 14-TSSOP |
Number of Circuits 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Taps 256 | Operating Temperature -40°C ~ 105°C |
Resistance (Ohms) 10k | Resistance - Wiper (Ohms) (Typ) 60 |
Interface I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.63000 | kr.22.63 |
| 10 | kr.17.01700 | kr.170.17 |
| 96 | kr.14.10917 | kr.1,354.48 |
| 192 | kr.13.52964 | kr.2,597.69 |
| 288 | kr.13.23938 | kr.3,812.94 |
| 576 | kr.12.81363 | kr.7,380.65 |
| 1.056 | kr.12.50348 | kr.13,203.67 |
| 2.592 | kr.12.13119 | kr.31,444.04 |
| 5.088 | kr.11.90719 | kr.60,583.78 |
| Unit Price without VAT: | kr.22.63000 |
|---|---|
| Unit Price with VAT: | kr.28.28750 |


