


AD5231BRUZ10-REEL7 | |
|---|---|
DigiKey Part Number | AD5231BRUZ10-REEL7TR-ND - Tape & Reel (TR) AD5231BRUZ10-REEL7CT-ND - Cut Tape (CT) AD5231BRUZ10-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5231BRUZ10-REEL7 |
Description | IC DIG POT 10K 16-TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 1024 Taps SPI Interface 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5231BRUZ10-REEL7 Models |
Category | Memory Type Non-Volatile |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 5.5V, ±2.25V ~ 2.75V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Cascade Pin |
Part Status Active | Tolerance -40%, +20% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 600ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package 16-TSSOP |
Number of Circuits 1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Taps 1024 | Operating Temperature -40°C ~ 85°C |
Resistance (Ohms) 10k | Resistance - Wiper (Ohms) (Typ) 50 |
Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.09000 | kr.46.09 |
| 10 | kr.35.52300 | kr.355.23 |
| 25 | kr.32.88680 | kr.822.17 |
| 100 | kr.29.98690 | kr.2,998.69 |
| 250 | kr.29.10060 | kr.7,275.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.27.08638 | kr.27,086.38 |
| 2.000 | kr.26.52206 | kr.53,044.12 |
| Unit Price without VAT: | kr.46.09000 |
|---|---|
| Unit Price with VAT: | kr.57.61250 |


