

AD5228BUJZ100-RL7 | |
---|---|
DigiKey Part Number | AD5228BUJZ100-RL7TR-ND - Tape & Reel (TR) AD5228BUJZ100-RL7CT-ND - Cut Tape (CT) AD5228BUJZ100-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5228BUJZ100-RL7 |
Description | IC DGTL POT 100KOHM 32TAP TSOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 32 Taps Pushbutton Interface TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | AD5228BUJZ100-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 32 | |
Resistance (Ohms) | 100k | |
Interface | Pushbutton | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | - | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-8 | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Operating Temperature | -40°C ~ 105°C | |
Resistance - Wiper (Ohms) (Typ) | 100 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.16.45000 | kr.16.45 |
10 | kr.10.36200 | kr.103.62 |
25 | kr.8.76560 | kr.219.14 |
100 | kr.6.96190 | kr.696.19 |
250 | kr.6.07616 | kr.1,519.04 |
500 | kr.5.53140 | kr.2,765.70 |
1.000 | kr.5.07488 | kr.5,074.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.4.49850 | kr.13,495.50 |
6.000 | kr.4.48000 | kr.26,880.00 |
Unit Price without VAT: | kr.16.45000 |
---|---|
Unit Price with VAT: | kr.20.56250 |