


AD5227BUJZ50-RL7 | |
|---|---|
DigiKey Part Number | 505-AD5227BUJZ50-RL7TR-ND - Tape & Reel (TR) 505-AD5227BUJZ50-RL7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AD5227BUJZ50-RL7 |
Description | IC DIG POT 50K TSOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 1 Circuit 64 Taps Up/Down (U/D, CS) Interface TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | AD5227BUJZ50-RL7 Models |
Category | Memory Type Volatile |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Tolerance ±20% |
Part Status Active | Temperature Coefficient (Typ) 35ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package TSOT-23-8 |
Configuration Potentiometer | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Number of Circuits 1 | Operating Temperature -40°C ~ 105°C |
Number of Taps 64 | Resistance - Wiper (Ohms) (Typ) 100 |
Resistance (Ohms) 50k | Base Product Number |
Interface Up/Down (U/D, CS) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.17000 | kr.12.17 |
| 10 | kr.8.97100 | kr.89.71 |
| 25 | kr.8.16600 | kr.204.15 |
| 100 | kr.7.27900 | kr.727.90 |
| 250 | kr.6.85632 | kr.1,714.08 |
| 500 | kr.6.60158 | kr.3,300.79 |
| 1.000 | kr.6.59614 | kr.6,596.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.13294 | kr.18,398.82 |
| 6.000 | kr.6.00623 | kr.36,037.38 |
| 9.000 | kr.5.94277 | kr.53,484.93 |
| Unit Price without VAT: | kr.12.17000 |
|---|---|
| Unit Price with VAT: | kr.15.21250 |





