


AD5204BRUZ50-REEL7 | |
|---|---|
DigiKey Part Number | AD5204BRUZ50-REEL7TR-ND - Tape & Reel (TR) AD5204BRUZ50-REEL7CT-ND - Cut Tape (CT) AD5204BRUZ50-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5204BRUZ50-REEL7 |
Description | IC DIG POT 50K 24-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 4 Circuit 256 Taps SPI Interface 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5204BRUZ50-REEL7 Models |
Category | Memory Type Volatile |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 5.5V, ±2.3V ~ 2.7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Selectable Address |
Part Status Active | Tolerance ±30% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 700ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package 24-TSSOP |
Number of Circuits 4 | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Number of Taps 256 | Operating Temperature -40°C ~ 85°C |
Resistance (Ohms) 50k | Resistance - Wiper (Ohms) (Typ) 50 |
Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.03000 | kr.42.03 |
| 10 | kr.32.30900 | kr.323.09 |
| 25 | kr.29.87680 | kr.746.92 |
| 100 | kr.27.20240 | kr.2,720.24 |
| 250 | kr.26.28768 | kr.6,571.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.24.52762 | kr.24,527.62 |
| 2.000 | kr.24.00740 | kr.48,014.80 |
| Unit Price without VAT: | kr.42.03000 |
|---|---|
| Unit Price with VAT: | kr.52.53750 |


