


AD5175BCPZ-10-RL7 | |
|---|---|
DigiKey Part Number | 505-AD5175BCPZ-10-RL7TR-ND - Tape & Reel (TR) 505-AD5175BCPZ-10-RL7CT-ND - Cut Tape (CT) 505-AD5175BCPZ-10-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5175BCPZ-10-RL7 |
Description | IC DIG POT 10K 10-LFCSP-WD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 1024 Taps I2C Interface 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD5175BCPZ-10-RL7 Models |
Category | Memory Type Non-Volatile |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 5.5V, ±2.5V ~ 2.75V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Selectable Address |
Part Status Active | Tolerance ±15% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 35ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Rheostat | Supplier Device Package 10-LFCSP-WD (3x3) |
Number of Circuits 1 | Package / Case 10-VFDFN Exposed Pad, CSP |
Number of Taps 1024 | Operating Temperature -40°C ~ 125°C |
Resistance (Ohms) 10k | Resistance - Wiper (Ohms) (Typ) 35 |
Interface I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.51000 | kr.31.51 |
| 10 | kr.24.00300 | kr.240.03 |
| 25 | kr.22.11640 | kr.552.91 |
| 100 | kr.20.04580 | kr.2,004.58 |
| 250 | kr.19.10928 | kr.4,777.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.17.72664 | kr.26,589.96 |
| 3.000 | kr.17.36682 | kr.52,100.46 |
| Unit Price without VAT: | kr.31.51000 |
|---|---|
| Unit Price with VAT: | kr.39.38750 |










