


AD5172BRMZ10 | |
|---|---|
DigiKey Part Number | AD5172BRMZ10-ND |
Manufacturer | |
Manufacturer Product Number | AD5172BRMZ10 |
Description | IC DIG POT 10K 10-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 2 Circuit 256 Taps I2C Interface 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5172BRMZ10 Models |
Category | Memory Type OTP |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tube | Tolerance ±20% |
Part Status Active | Temperature Coefficient (Typ) 35ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 10-MSOP |
Configuration Potentiometer | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Number of Taps 256 | Resistance - Wiper (Ohms) (Typ) 160 |
Resistance (Ohms) 10k | Base Product Number |
Interface I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.80000 | kr.38.80 |
| 10 | kr.29.74100 | kr.297.41 |
| 50 | kr.26.11060 | kr.1,305.53 |
| 100 | kr.24.98660 | kr.2,498.66 |
| 250 | kr.23.79908 | kr.5,949.77 |
| 500 | kr.23.08356 | kr.11,541.78 |
| 1.000 | kr.22.49457 | kr.22,494.57 |
| 2.500 | kr.21.87285 | kr.54,682.12 |
| Unit Price without VAT: | kr.38.80000 |
|---|---|
| Unit Price with VAT: | kr.48.50000 |


