Similar



| AD5172BRMZ10-RL7 | |
|---|---|
| DigiKey Part Number | 505-AD5172BRMZ10-RL7TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | AD5172BRMZ10-RL7 | 
| Description | IC DGTL POT 10KOHM 256TAP 10MSOP | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Digital Potentiometer 10k Ohm 2 Circuit 256 Taps I2C Interface 10-MSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | AD5172BRMZ10-RL7 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc. | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Taper | Linear | |
| Configuration | Potentiometer | |
| Number of Circuits | 2 | |
| Number of Taps | 256 | |
| Resistance (Ohms) | 10k | |
| Interface | I2C | |
| Memory Type | OTP | |
| Voltage - Supply | 2.7V ~ 5.5V | |
| Features | - | |
| Tolerance | ±20% | |
| Temperature Coefficient (Typ) | 35ppm/°C | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 10-MSOP | |
| Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
| Operating Temperature | -40°C ~ 125°C | |
| Resistance - Wiper (Ohms) (Typ) | 160 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.17.52000 | kr.17,520.00 | 
| Unit Price without VAT: | kr.17.52000 | 
|---|---|
| Unit Price with VAT: | kr.21.90000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark