


AD5165BUJZ100-R2 | |
---|---|
DigiKey Part Number | AD5165BUJZ100-R2TR-ND - Tape & Reel (TR) AD5165BUJZ100-R2CT-ND - Cut Tape (CT) AD5165BUJZ100-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5165BUJZ100-R2 |
Description | IC DGT POT 100KOHM 256TAP TSOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 256 Taps SPI Interface TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | AD5165BUJZ100-R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 256 | |
Resistance (Ohms) | 100k | |
Interface | SPI | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | - | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-8 | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 160 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.34.50000 | kr.34.50 |
10 | kr.22.58600 | kr.225.86 |
25 | kr.19.47400 | kr.486.85 |
100 | kr.15.95330 | kr.1,595.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | kr.14.22488 | kr.3,556.22 |
500 | kr.13.16160 | kr.6,580.80 |
750 | kr.12.64000 | kr.9,480.00 |
Unit Price without VAT: | kr.34.50000 |
---|---|
Unit Price with VAT: | kr.43.12500 |