


AD5160BRJZ10-R2 | |
|---|---|
DigiKey Part Number | AD5160BRJZ10-R2TR-ND - Tape & Reel (TR) AD5160BRJZ10-R2CT-ND - Cut Tape (CT) AD5160BRJZ10-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5160BRJZ10-R2 |
Description | IC DGT POT 10KOHM 256TAP SOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 256 Taps SPI Interface SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | AD5160BRJZ10-R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 256 | |
Resistance (Ohms) | 10k | |
Interface | SPI | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | - | |
Tolerance | ±15% | |
Temperature Coefficient (Typ) | 45ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-8 | |
Package / Case | SOT-23-8 | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 50 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.57000 | kr.30.57 |
| 10 | kr.19.84700 | kr.198.47 |
| 25 | kr.17.05120 | kr.426.28 |
| 100 | kr.13.89200 | kr.1,389.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.12.34064 | kr.3,085.16 |
| 500 | kr.11.38632 | kr.5,693.16 |
| 750 | kr.10.90171 | kr.8,176.28 |
| 1.250 | kr.10.64250 | kr.13,303.12 |
| Unit Price without VAT: | kr.30.57000 |
|---|---|
| Unit Price with VAT: | kr.38.21250 |













