


AD5122BCPZ100-RL7 | |
|---|---|
DigiKey Part Number | 505-AD5122BCPZ100-RL7TR-ND - Tape & Reel (TR) 505-AD5122BCPZ100-RL7CT-ND - Cut Tape (CT) 505-AD5122BCPZ100-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5122BCPZ100-RL7 |
Description | IC DGTL POT 100KOHM 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 2 Circuit 128 Taps SPI Interface 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD5122BCPZ100-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 2 | |
Number of Taps | 128 | |
Resistance (Ohms) | 100k | |
Interface | SPI | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.3V ~ 5.5V, ±2.25V ~ 2.75V | |
Features | Cascade Pin | |
Tolerance | ±8% | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-LFCSP (3x3) | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 130 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.70000 | kr.28.70 |
| 10 | kr.21.80100 | kr.218.01 |
| 25 | kr.20.06720 | kr.501.68 |
| 100 | kr.18.16320 | kr.1,816.32 |
| 250 | kr.17.76332 | kr.4,440.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.16.03177 | kr.24,047.66 |
| 3.000 | kr.15.70102 | kr.47,103.06 |
| Unit Price without VAT: | kr.28.70000 |
|---|---|
| Unit Price with VAT: | kr.35.87500 |




