


AD5116BCPZ5-500R7 | |
|---|---|
DigiKey Part Number | AD5116BCPZ5-500R7TR-ND - Tape & Reel (TR) AD5116BCPZ5-500R7CT-ND - Cut Tape (CT) AD5116BCPZ5-500R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5116BCPZ5-500R7 |
Description | IC DIG POT 5K 8-LFCSP-UD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 5k Ohm 1 Circuit 64 Taps Pushbutton Interface 8-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | AD5116BCPZ5-500R7 Models |
Category | Memory Type Non-Volatile |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Tolerance ±8% |
Part Status Active | Temperature Coefficient (Typ) 35ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 8-LFCSP-UD (2x2) |
Configuration Potentiometer | Package / Case 8-UFDFN Exposed Pad, CSP |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Number of Taps 64 | Resistance - Wiper (Ohms) (Typ) 70 |
Resistance (Ohms) 5k | Base Product Number |
Interface Pushbutton |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.66000 | kr.15.66 |
| 10 | kr.11.61500 | kr.116.15 |
| 25 | kr.10.60560 | kr.265.14 |
| 100 | kr.9.49800 | kr.949.80 |
| 250 | kr.8.96984 | kr.2,242.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.65118 | kr.4,325.59 |
| 1.000 | kr.8.38890 | kr.8,388.90 |
| 1.500 | kr.8.25759 | kr.12,386.39 |
| 2.500 | kr.8.11211 | kr.20,280.27 |
| 3.500 | kr.8.02704 | kr.28,094.64 |
| 5.000 | kr.7.94526 | kr.39,726.30 |
| Unit Price without VAT: | kr.15.66000 |
|---|---|
| Unit Price with VAT: | kr.19.57500 |

