AD5116BCPZ10-500R7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 3.000
Unit Price: kr.8.06503
Datasheet
Digital Potentiometer 10k Ohm 1 Circuit 64 Taps Pushbutton Interface 8-LFCSP-UD (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 10k Ohm 1 Circuit 64 Taps Pushbutton Interface 8-LFCSP-UD (2x2)
High Speed Converters by Analog Devices

AD5116BCPZ10-500R7

DigiKey Part Number
AD5116BCPZ10-500R7TR-ND - Tape & Reel (TR)
AD5116BCPZ10-500R7CT-ND - Cut Tape (CT)
AD5116BCPZ10-500R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5116BCPZ10-500R7
Description
IC DIG POT 10K 8-LFCSP-UD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 1 Circuit 64 Taps Pushbutton Interface 8-LFCSP-UD (2x2)
Datasheet
 Datasheet
EDA/CAD Models
AD5116BCPZ10-500R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Non-Volatile
Manufacturer
Analog Devices Inc.
Voltage - Supply
2.3V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Tolerance
±8%
Part Status
Active
Temperature Coefficient (Typ)
35ppm/°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Taper
Linear
Supplier Device Package
8-LFCSP-UD (2x2)
Configuration
Potentiometer
Package / Case
8-UFDFN Exposed Pad, CSP
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Number of Taps
64
Resistance - Wiper (Ohms) (Typ)
70
Resistance (Ohms)
10k
Base Product Number
Interface
Pushbutton
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD5116BCPZ10-RL7Analog Devices Inc.3.000505-AD5116BCPZ10-RL7TR-NDkr.8.06503Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.66000kr.15.66
10kr.11.61500kr.116.15
25kr.10.60560kr.265.14
100kr.9.49800kr.949.80
250kr.8.96984kr.2,242.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.8.65118kr.4,325.59
1.000kr.8.38890kr.8,388.90
1.500kr.8.25759kr.12,386.39
2.500kr.8.11211kr.20,280.27
3.500kr.8.02704kr.28,094.64
5.000kr.7.94526kr.39,726.30
Manufacturers Standard Package
Unit Price without VAT:kr.15.66000
Unit Price with VAT:kr.19.57500