


AD5111BCPZ80-500R7 | |
|---|---|
DigiKey Part Number | AD5111BCPZ80-500R7TR-ND - Tape & Reel (TR) AD5111BCPZ80-500R7CT-ND - Cut Tape (CT) AD5111BCPZ80-500R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5111BCPZ80-500R7 |
Description | IC DIG POT 80K 8-LFCSP-UD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 80k Ohm 1 Circuit 128 Taps Up/Down (U/D, CS) Interface 8-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | AD5111BCPZ80-500R7 Models |
Category | Memory Type Non-Volatile |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Tolerance ±8% |
Part Status Active | Temperature Coefficient (Typ) 35ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 8-LFCSP-UD (2x2) |
Configuration Potentiometer | Package / Case 8-UFDFN Exposed Pad, CSP |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Number of Taps 128 | Resistance - Wiper (Ohms) (Typ) 70 |
Resistance (Ohms) 80k | Base Product Number |
Interface Up/Down (U/D, CS) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.63000 | kr.17.63 |
| 10 | kr.13.15600 | kr.131.56 |
| 25 | kr.12.03320 | kr.300.83 |
| 100 | kr.10.79890 | kr.1,079.89 |
| 250 | kr.10.20992 | kr.2,552.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.9.85528 | kr.4,927.64 |
| 1.000 | kr.9.56313 | kr.9,563.13 |
| 1.500 | kr.9.41693 | kr.14,125.40 |
| 2.500 | kr.9.25485 | kr.23,137.12 |
| 3.500 | kr.9.16018 | kr.32,060.63 |
| 5.000 | kr.9.06908 | kr.45,345.40 |
| Unit Price without VAT: | kr.17.63000 |
|---|---|
| Unit Price with VAT: | kr.22.03750 |




