Parametric Equivalent
Parametric Equivalent



AD5110BCPZ80-RL7 | |
|---|---|
DigiKey Part Number | 505-AD5110BCPZ80-RL7TR-ND - Tape & Reel (TR) 505-AD5110BCPZ80-RL7CT-ND - Cut Tape (CT) 505-AD5110BCPZ80-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5110BCPZ80-RL7 |
Description | IC DIG POT 80K 8-LFCSP-UD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 80k Ohm 1 Circuit 128 Taps I2C Interface 8-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | AD5110BCPZ80-RL7 Models |
Category | Memory Type Non-Volatile |
Manufacturer Analog Devices Inc. | Voltage - Supply 1.8V ~ 5.5V, 2.3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Tolerance ±8% |
Part Status Active | Temperature Coefficient (Typ) 35ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 8-LFCSP-UD (2x2) |
Configuration Potentiometer | Package / Case 8-UFDFN Exposed Pad, CSP |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Number of Taps 128 | Resistance - Wiper (Ohms) (Typ) 70 |
Resistance (Ohms) 80k | Base Product Number |
Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5110BCPZ80-1-RL7 | Analog Devices Inc. | 408 | 505-AD5110BCPZ80-1-RL7CT-ND | kr.17.63000 | Parametric Equivalent |
| AD5110BCPZ80-500R7 | Analog Devices Inc. | 0 | 505-AD5110BCPZ80-500R7CT-ND | kr.17.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.63000 | kr.17.63 |
| 10 | kr.13.15600 | kr.131.56 |
| 25 | kr.12.03320 | kr.300.83 |
| 100 | kr.10.79890 | kr.1,079.89 |
| 250 | kr.10.20992 | kr.2,552.48 |
| 500 | kr.9.99120 | kr.4,995.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.9.20243 | kr.27,607.29 |
| 6.000 | kr.9.02591 | kr.54,155.46 |
| Unit Price without VAT: | kr.17.63000 |
|---|---|
| Unit Price with VAT: | kr.22.03750 |




