16 Bit Digital to Analog Converter 1 SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 1 SOT-23-8
High Speed Converters by Analog Devices

AD5060BRJZ-2500RL7

DigiKey Part Number
AD5060BRJZ-2500RL7TR-ND - Tape & Reel (TR)
AD5060BRJZ-2500RL7CT-ND - Cut Tape (CT)
AD5060BRJZ-2500RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5060BRJZ-2500RL7
Description
IC DAC 16BIT SOT-23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
AD5060BRJZ-2500RL7 Models
Product Attributes
Filter Similar Products
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Series
Voltage - Supply, Digital
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
INL/DNL (LSB)
±0.5, ±0.5
Part Status
Active
Architecture
R-2R
Number of Bits
16
Operating Temperature
-40°C ~ 85°C
Number of D/A Converters
1
Package / Case
SOT-23-8
Settling Time
4µs (Typ)
Supplier Device Package
SOT-23-8
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
SPI, DSP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.142
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.119.57000kr.119.57
10kr.95.14400kr.951.44
25kr.89.04640kr.2,226.16
100kr.83.13070kr.8,313.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.77.22298kr.38,611.49
Manufacturers Standard Package
Unit Price without VAT:kr.119.57000
Unit Price with VAT:kr.149.46250