
AD4856BBCZ-RL-13 | |
|---|---|
DigiKey Part Number | 505-AD4856BBCZ-RL-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD4856BBCZ-RL-13 |
Description | 20-BIT, 8-CHANNEL SIMULATENOUSLY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Bit Analog to Digital Converter 8, 16 Input 8 SAR 64-BGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD4856BBCZ-RL-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 20 | |
Sampling Rate (Per Second) | 250k | |
Number of Inputs | 8, 16 | |
Input Type | Differential, Single Ended | |
Data Interface | LVDS, SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | 0:8 | |
Number of A/D Converters | 8 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 4.75V ~ 5.25V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 64-LFBGA | |
Supplier Device Package | 64-BGA (7x7) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.287.84000 | kr.575,680.00 |
| Unit Price without VAT: | kr.287.84000 |
|---|---|
| Unit Price with VAT: | kr.359.80000 |

