


AD4632-16BBCZ-RL | |
|---|---|
DigiKey Part Number | 505-AD4632-16BBCZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD4632-16BBCZ-RL |
Description | IC ADC 16BIT 64-CSPBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2 Input 2 SAR 64-CSPBGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD4632-16BBCZ-RL Models |
Category | Number of A/D Converters 2 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 1.71V ~ 1.89V, 4.75V ~ 5.25V, 4.8V ~ 5.25V, 5.3V ~ 5.5V |
Number of Bits 16 | Voltage - Supply, Digital 1.71V ~ 1.89V, 4.75V ~ 5.25V, 4.8V ~ 5.25V, 5.3V ~ 5.5V |
Sampling Rate (Per Second) 500k | Features Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature -40°C ~ 125°C |
Input Type Differential, Single Ended | Package / Case 64-FBGA, CSPBGA |
Data Interface SPI | Supplier Device Package 64-CSPBGA (7x7) |
Configuration ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 0:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.136.93272 | kr.273,865.44 |
| Unit Price without VAT: | kr.136.93272 |
|---|---|
| Unit Price with VAT: | kr.171.16590 |


