35-UFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
35-UFBGA, WLCSP
35-UFBGA, WLCSP

AD4129-8BCBZ-RL7

DigiKey Part Number
505-AD4129-8BCBZ-RL7TR-ND - Tape & Reel (TR)
505-AD4129-8BCBZ-RL7CT-ND - Cut Tape (CT)
505-AD4129-8BCBZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD4129-8BCBZ-RL7
Description
ULTRA-LOW POWER HI INTEGRATED 16
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 16 Input 1 Sigma-Delta 35-WLCSP (2.7x3.56)
Datasheet
 Datasheet
EDA/CAD Models
AD4129-8BCBZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
2.4k
Number of Inputs
16
Input Type
Differential, Pseudo-Differential, Single Ended
Data Interface
SPI
Configuration
MUX-PGA-ADC
Ratio - S/H:ADC
0:1
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External, Internal
Voltage - Supply, Analog
1.71V ~ 3.6V
Voltage - Supply, Digital
1.71V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 105°C
Package / Case
35-UFBGA, WLCSP
Supplier Device Package
35-WLCSP (2.7x3.56)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.89.01000kr.89.01
10kr.61.66200kr.616.62
25kr.55.56040kr.1,389.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.45.39187kr.68,087.80
Manufacturers Standard Package
Unit Price without VAT:kr.89.01000
Unit Price with VAT:kr.111.26250