


AD7724ASTZ-REEL | |
|---|---|
DigiKey Part Number | AD7724ASTZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7724ASTZ-REEL |
Description | IC DAS/ADC/DAC SPECIAL 48-LQFP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modulator 15 b 250k Serial 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD7724ASTZ-REEL Models |
Category | Data Interface Serial |
Manufacturer Analog Devices Inc. | Voltage Supply Source Analog and Digital |
Packaging Tape & Reel (TR) | Voltage - Supply 2.85V ~ 5.25V, 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Modulator | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 48-LQFP |
Resolution (Bits) 15 b | Supplier Device Package 48-LQFP (7x7) |
Sampling Rate (Per Second) 250k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.126.76989 | kr.253,539.78 |
| Unit Price without VAT: | kr.126.76989 |
|---|---|
| Unit Price with VAT: | kr.158.46236 |

