
AD2S83APZ-REEL | |
|---|---|
DigiKey Part Number | AD2S83APZ-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD2S83APZ-REEL |
Description | IC DAS/ADC/DAC SPECIAL 44-PLCC |
Customer Reference | |
Detailed Description | R/D Converter 10, 12, 14, 16 b Parallel 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | AD2S83APZ-REEL Models |
Category | Voltage Supply Source Analog and Digital, Dual ± |
Manufacturer Analog Devices Inc. | Voltage - Supply ±12V, 5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type R/D Converter | Package / Case 44-LCC (J-Lead) |
Number of Channels 2 | Supplier Device Package 44-PLCC (16.59x16.59) |
Resolution (Bits) 10, 12, 14, 16 b | Base Product Number |
Data Interface Parallel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD2S83APZ | Analog Devices Inc. | 124 | AD2S83APZ-ND | kr.2,173.29000 | Direct |


