
AD2S80ALD | |
|---|---|
DigiKey Part Number | AD2S80ALD-ND |
Manufacturer | |
Manufacturer Product Number | AD2S80ALD |
Description | IC DAS/ADC/DAC SPECIAL 40-CDIP |
Customer Reference | |
Detailed Description | R/D Converter 10, 12, 14, 16 b Parallel 40-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD2S80ALD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | R/D Converter | |
Number of Channels | 2 | |
Resolution (Bits) | 10, 12, 14, 16 b | |
Sampling Rate (Per Second) | - | |
Data Interface | Parallel | |
Voltage Supply Source | Dual ± | |
Voltage - Supply | ±10.8V ~ 13.2V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 40-CDIP (0.600", 15.24mm) | |
Supplier Device Package | 40-CDIP | |
Base Product Number |

