AD2S1210SST-EP-RL7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 255
Unit Price: kr.182.91000
Datasheet

Direct


Analog Devices Inc.
In Stock: 1.388
Unit Price: kr.234.75000
Datasheet
48 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 LQFP
48 LQFP

AD2S1210SST-EP-RL7

DigiKey Part Number
AD2S1210SST-EP-RL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD2S1210SST-EP-RL7
Description
IC R/D CONV 10/12/14/16B 48LQFP
Customer Reference
Detailed Description
R/D Converter 10, 12, 14, 16 b Serial, Parallel 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AD2S1210SST-EP-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
R/D Converter
Number of Channels
2
Resolution (Bits)
10, 12, 14, 16 b
Sampling Rate (Per Second)
-
Data Interface
Serial, Parallel
Voltage Supply Source
Analog and Digital
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes