Series Voltage Reference IC Fixed ±10V V ±0.05% 10 mA 14-CERDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed ±10V V ±0.05% 10 mA 14-CERDIP
Introducing Power by Linear

AD2702SD

DigiKey Part Number
AD2702SD-ND
Manufacturer
Manufacturer Product Number
AD2702SD
Description
IC VREF SERIES 0.05% 14CDIP
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed ±10V V ±0.05% 10 mA 14-CERDIP
Datasheet
 Datasheet
EDA/CAD Models
AD2702SD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
±10V
Current - Output
10 mA
Tolerance
±0.05%
Temperature Coefficient
5ppm/°C
Noise - 0.1Hz to 10Hz
50µmA
Noise - 10Hz to 10kHz
-
Voltage - Input
13V ~ 18V
Current - Supply
17mA
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
14-CDIP (0.300", 7.62mm)
Supplier Device Package
14-CERDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.