


AD246JY | |
|---|---|
DigiKey Part Number | AD246JY-ND |
Manufacturer | |
Manufacturer Product Number | AD246JY |
Description | IC CLK BUFFER 1:1 25KHZ 4SIP |
Customer Reference | |
Detailed Description | Clock Buffer/Driver IC 1:1 25 kHz 13-SIP, 4 Leads, Offset Leads |
Datasheet | Datasheet |
EDA/CAD Models | AD246JY Models |
Category | Output Clock |
Manufacturer Analog Devices Inc. | Frequency - Max 25 kHz |
Packaging Tube | Voltage - Supply 14.25V ~ 15.75V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Buffer/Driver | Mounting Type Through Hole |
Number of Circuits 1 | Package / Case 13-SIP, 4 Leads, Offset Leads |
Ratio - Input:Output 1:1 | Supplier Device Package 4-SIP |
Differential - Input:Output No/No | Base Product Number |
Input Clock |


