Direct

AD22100SR-REEL7 | |
|---|---|
DigiKey Part Number | AD22100SR-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD22100SR-REEL7 |
Description | SENSOR ANALOG -50C-150C 8SOIC |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -50°C ~ 150°C 22.5mV/°C 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD22100SR-REEL7 Models |
Category | Resolution 22.5mV/°C |
Manufacturer Analog Devices Inc. | Accuracy - Highest (Lowest) ±2°C (±4°C) |
Packaging Tape & Reel (TR) | Test Condition 25°C (-50°C ~ 150°C) |
Part Status Obsolete | Operating Temperature -50°C ~ 150°C |
Sensor Type Analog, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -50°C ~ 150°C | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Analog Voltage | Supplier Device Package 8-SOIC |
Voltage - Supply 4V ~ 6.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD22100SRZ-REEL7 | Analog Devices Inc. | 388 | AD22100SRZ-REEL7CT-ND | kr.88.32000 | Direct |


