
ADBT1002BSWZ-RL | |
---|---|
DigiKey Part Number | 505-ADBT1002BSWZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADBT1002BSWZ-RL |
Description | 4-CHANNEL INTEGRATED AFE AND PWM |
Customer Reference | |
Detailed Description | 4 Channel AFE 14 Bit 30 mW 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | ADBT1002BSWZ-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Number of Bits | 14 | |
Number of Channels | 4 | |
Power (Watts) | 30 mW | |
Voltage - Supply, Analog | 3.3V | |
Voltage - Supply, Digital | 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-LQFP (14x14) |