



AD21488WBSWZ4B02 | |
|---|---|
DigiKey Part Number | 505-AD21488WBSWZ4B02-ND |
Manufacturer | |
Manufacturer Product Number | AD21488WBSWZ4B02 |
Description | SHARC WITH 3MB ON CHIP RAM 400MH |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 400MHz 176-LQFP-EP (24x24) |
Datasheet | Datasheet |
Category | On-Chip RAM 3Mbit |
Manufacturer Analog Devices Inc. | Voltage - I/O 3.30V |
Series | Voltage - Core 1.10V |
Packaging Tray | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Floating Point | Mounting Type Surface Mount |
Interface EBI/EMI, DAI, I2C, SPI, SPORT, UART/USART | Package / Case 176-LQFP Exposed Pad |
Clock Rate 400MHz | Supplier Device Package 176-LQFP-EP (24x24) |
Non-Volatile Memory External | Base Product Number |

