

AD21369WBSWZ102 | |
---|---|
DigiKey Part Number | AD21369WBSWZ102-ND |
Manufacturer | |
Manufacturer Product Number | AD21369WBSWZ102 |
Description | SHARC 266MHZ DAI 2MBIT SRAM/6MBI |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Type | Floating Point | |
Interface | DAI, DPI | |
Clock Rate | 266MHz | |
Non-Volatile Memory | ROM (768kB) | |
On-Chip RAM | 256kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.20V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 208-LQFP Exposed Pad | |
Supplier Device Package | 208-LQFP-EP (28x28) | |
Base Product Number |