
AD202KN | |
|---|---|
DigiKey Part Number | 505-AD202KN-ND |
Manufacturer | |
Manufacturer Product Number | AD202KN |
Description | IC OPAMP ISOLATION 2 CIRC 11DIP |
Customer Reference | |
Detailed Description | Isolation Amplifier 2 Circuit 11-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD202KN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 2 kHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 5 mV | |
Current - Supply | 5mA | |
Current - Output / Channel | 400 µA | |
Voltage - Supply Span (Min) | 13.5 V | |
Voltage - Supply Span (Max) | 16.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 38-DIP (0.600", 15.24mm), 11 Leads | |
Supplier Device Package | 11-PDIP | |
Base Product Number |


