Similar




AD1941YSTZ | |
|---|---|
DigiKey Part Number | AD1941YSTZ-ND |
Manufacturer | |
Manufacturer Product Number | AD1941YSTZ |
Description | IC DAS/ADC/DAC SPECIAL 48-LQFP |
Customer Reference | |
Detailed Description | Audio 28 b 192k I2C 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD1941YSTZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Audio | |
Number of Channels | 4 | |
Resolution (Bits) | 28 b | |
Sampling Rate (Per Second) | 192k | |
Data Interface | I2C | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.25V ~ 2.75V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |


