28 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD1877JRZ-RL

DigiKey Part Number
AD1877JRZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD1877JRZ-RL
Description
IC ADC/AUDIO 16BIT 48K 28SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADC, Audio 16 b 48k Serial 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD1877JRZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
ADC, Audio
Number of Channels
2
Resolution (Bits)
16 b
Sampling Rate (Per Second)
48k
Data Interface
Serial
Voltage Supply Source
Analog and Digital
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000$18.16250$18,162.50
Manufacturers Standard Package
Unit Price without VAT:$18.16250
Unit Price with VAT:$22.70313