
AD1866RZ-REEL | |
|---|---|
DigiKey Part Number | AD1866RZ-REELTR-ND - Tape & Reel (TR) AD1866RZ-REELCT-ND - Cut Tape (CT) AD1866RZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD1866RZ-REEL |
Description | IC DAS/ADC/DAC SPECIAL 16-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 16 b Serial 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD1866RZ-REEL Models |
Category | Voltage Supply Source Analog and Digital |
Manufacturer Analog Devices Inc. | Voltage - Supply 3.5V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -35°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type DAC, Audio | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Channels 2 | Supplier Device Package 16-SOIC |
Resolution (Bits) 16 b | Base Product Number |
Data Interface Serial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.288.91000 | kr.288.91 |
| 10 | kr.236.31100 | kr.2,363.11 |
| 25 | kr.223.17800 | kr.5,579.45 |
| 100 | kr.217.28450 | kr.21,728.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.194.30629 | kr.194,306.29 |
| Unit Price without VAT: | kr.288.91000 |
|---|---|
| Unit Price with VAT: | kr.361.13750 |


