General Purpose Interface 24 b Serial 52-MQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD1836AASZRL

DigiKey Part Number
505-AD1836AASZRLTR-ND - Tape & Reel (TR)
505-AD1836AASZRLCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AD1836AASZRL
Description
IC CODEC 4ADC/6DAC 24 BIT 52MQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Interface 24 b Serial 52-MQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
AD1836AASZRL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
General Purpose
Data Interface
Serial
Resolution (Bits)
24 b
Number of ADCs / DACs
4 / 6
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
105 / 108
Dynamic Range, ADCs / DACs (db) Typ
105 / 108
Voltage - Supply, Analog
4.75V ~ 5.25V
Voltage - Supply, Digital
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
52-QFP
Supplier Device Package
52-MQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.624
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.238.19000kr.238.19
10kr.193.71200kr.1,937.12
25kr.182.59720kr.4,564.93
100kr.170.38560kr.17,038.56
250kr.164.56460kr.41,141.15
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.159.03748kr.127,229.98
Manufacturers Standard Package
Unit Price without VAT:kr.238.19000
Unit Price with VAT:kr.297.73750