AD1674JRZ-REEL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.315.03916
Datasheet
12 Bit Analog to Digital Converter 1 Input 1 SAR 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD1674JRZ-REEL

DigiKey Part Number
505-AD1674JRZ-REELTR-ND - Tape & Reel (TR)
505-AD1674JRZ-REELCT-ND - Cut Tape (CT)
505-AD1674JRZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD1674JRZ-REEL
Description
IC ADC 12BIT 28-SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD1674JRZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
±11.4V ~ 16.5V
Number of Bits
12
Voltage - Supply, Digital
5V
Sampling Rate (Per Second)
100k
Operating Temperature
0°C ~ 70°C
Number of Inputs
1
Package / Case
28-SOIC (0.295", 7.50mm Width)
Input Type
Single Ended
Supplier Device Package
28-SOIC
Data Interface
Parallel
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD1674KRZ-REELAnalog Devices Inc.0505-AD1674KRZ-REELTR-NDkr.315.03916Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.333.10000kr.333.10
10kr.273.59600kr.2,735.96
25kr.258.74560kr.6,468.64
100kr.253.46620kr.25,346.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.226.09683kr.226,096.83
Manufacturers Standard Package
Unit Price without VAT:kr.333.10000
Unit Price with VAT:kr.416.37500