Series Voltage Reference IC Fixed 3V V ±0.1% 5 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 3V V ±0.1% 5 mA SOT-23-3
Introducing Power by Linear

AD1583BRTZ-REEL7

DigiKey Part Number
AD1583BRTZ-REEL7TR-ND - Tape & Reel (TR)
AD1583BRTZ-REEL7CT-ND - Cut Tape (CT)
AD1583BRTZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD1583BRTZ-REEL7
Description
IC VREF SERIES 0.1% SOT23-3
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3V V ±0.1% 5 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
AD1583BRTZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
85µVp-p
Manufacturer
Analog Devices Inc.
Noise - 10Hz to 10kHz
60µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
3.2V ~ 12V
Part Status
Active
Current - Supply
70µA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Output
5 mA
Supplier Device Package
SOT-23-3
Tolerance
±0.1%
Base Product Number
Temperature Coefficient
50ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.359
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.24.85000kr.24.85
10kr.18.74700kr.187.47
25kr.17.22440kr.430.61
100kr.15.54890kr.1,554.89
250kr.14.74988kr.3,687.47
500kr.14.64730kr.7,323.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.13.38237kr.40,147.11
Manufacturers Standard Package
Unit Price without VAT:kr.24.85000
Unit Price with VAT:kr.31.06250