


AD1580ARTZ-REEL7 | |
|---|---|
DigiKey Part Number | AD1580ARTZ-REEL7TR-ND - Tape & Reel (TR) AD1580ARTZ-REEL7CT-ND - Cut Tape (CT) AD1580ARTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD1580ARTZ-REEL7 |
Description | IC VREF SHUNT 0.82% SOT23-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.82% 10 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | AD1580ARTZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.225V | |
Current - Output | 10 mA | |
Tolerance | ±0.82% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | 5µVp-p | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 50 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.06000 | kr.13.06 |
| 10 | kr.9.64900 | kr.96.49 |
| 25 | kr.8.79240 | kr.219.81 |
| 100 | kr.7.85340 | kr.785.34 |
| 250 | kr.7.40512 | kr.1,851.28 |
| 500 | kr.7.37216 | kr.3,686.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.63758 | kr.19,912.74 |
| 6.000 | kr.6.50311 | kr.39,018.66 |
| 9.000 | kr.6.43579 | kr.57,922.11 |
| Unit Price without VAT: | kr.13.06000 |
|---|---|
| Unit Price with VAT: | kr.16.32500 |









