
AD-FMCDAQ3-EBZ | |
|---|---|
DigiKey Part Number | AD-FMCDAQ3-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD-FMCDAQ3-EBZ |
Description | EVAL BOARD FOR AD9152 AD9680 |
Customer Reference | |
Detailed Description | AD9152, AD9680 - ADC, DAC Data Acquisition Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Data Acquisition | |
Function | ADC, DAC | |
Embedded | - | |
Utilized IC / Part | AD9152, AD9680 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Accessories | |
Note | - | |
Base Product Number |




