



| 5962-9152101M3A | |
|---|---|
| DigiKey Part Number | 5962-9152101M3A-ND | 
| Manufacturer | |
| Manufacturer Product Number | 5962-9152101M3A | 
| Description | IC DAS 12BIT 116K 28LCC | 
| Customer Reference | |
| Detailed Description | Data Acquisition System (DAS) 12 b 116k Parallel 28-LCC | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc. | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Discontinued at Digi-Key | |
| Type | Data Acquisition System (DAS) | |
| Number of Channels | 4 | |
| Resolution (Bits) | 12 b | |
| Sampling Rate (Per Second) | 116k | |
| Data Interface | Parallel | |
| Voltage Supply Source | Dual ± | |
| Voltage - Supply | ±5V | |
| Operating Temperature | -55°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 28-CLCC | |
| Supplier Device Package | 28-LCC | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3,633.28000 | kr.3,633.28 | 
| Unit Price without VAT: | kr.3,633.28000 | 
|---|---|
| Unit Price with VAT: | kr.4,541.60000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark