Instrumentation Amplifier 1 Circuit 16-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5962-8853901EA

DigiKey Part Number
5962-8853901EA-ND
Manufacturer
Manufacturer Product Number
5962-8853901EA
Description
IC INST AMP 1 CIRCUIT 16CDIP
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 16-CDIP
Datasheet
 Datasheet
EDA/CAD Models
5962-8853901EA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
5mA
Packaging
Tube
Voltage - Supply Span (Min)
12 V
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-55°C ~ 125°C
Number of Circuits
1
Mounting Type
Through Hole
Slew Rate
5V/µs
Package / Case
16-CDIP (0.300", 7.62mm)
Gain Bandwidth Product
1 MHz
Supplier Device Package
16-CDIP
-3db Bandwidth
1 MHz
Base Product Number
Current - Input Bias
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
2kr.2,749.56500kr.5,499.13
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.2,749.56500
Unit Price with VAT:kr.3,436.95625