
5962-8757101XA | |
|---|---|
DigiKey Part Number | 5962-8757101XA-ND |
Manufacturer | |
Manufacturer Product Number | 5962-8757101XA |
Description | SENSOR ANALOG -55C-150C 2FLATPAK |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -55°C ~ 150°C 2-CeramicFlatPack |
Datasheet | Datasheet |
EDA/CAD Models | 5962-8757101XA Models |
Category | Accuracy - Highest (Lowest) ±5°C |
Manufacturer Analog Devices Inc. | Test Condition 25°C |
Packaging Tray | Operating Temperature -55°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Sensor Type Analog, Local | Package / Case 2-CFlatPack |
Sensing Temperature - Local -55°C ~ 150°C | Supplier Device Package 2-CeramicFlatPack |
Output Type Analog Current | Base Product Number |
Voltage - Supply 4V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.757.57000 | kr.757.57 |
| Unit Price without VAT: | kr.757.57000 |
|---|---|
| Unit Price with VAT: | kr.946.96250 |

