
125932-HMC675LP3E | |
|---|---|
DigiKey Part Number | 505-125932-HMC675LP3E-ND |
Manufacturer | |
Manufacturer Product Number | 125932-HMC675LP3E |
Description | EVAL BOARD FOR HMC675LP3E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC675LP3E - Comparator, Single Linear Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 125932-HMC675LP3E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Linear | |
Function | Comparator, Single | |
Embedded | No | |
Utilized IC / Part | HMC675LP3E | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5,103.49000 | kr.5,103.49 |
| Unit Price without VAT: | kr.5,103.49000 |
|---|---|
| Unit Price with VAT: | kr.6,379.36250 |


