
123965-HMC263LP4E | |
|---|---|
DigiKey Part Number | 1127-2159-ND |
Manufacturer | |
Manufacturer Product Number | 123965-HMC263LP4E |
Description | EVAL BOARD HMC263LP4E |
Customer Reference | |
Detailed Description | HMC263LP4E - Amplifier 24GHz ~ 36GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 24GHz ~ 36GHz |
Manufacturer Analog Devices Inc. | Contents Board(s) |
Packaging Box | Utilized IC / Part HMC263LP4E |
Part Status Discontinued at DigiKey | RF Frequency 24GHz ~ 36GHz |
Type Amplifier | Function Amplifier |


