
119197-HMC652LP2E | |
|---|---|
DigiKey Part Number | 1127-2125-ND |
Manufacturer | |
Manufacturer Product Number | 119197-HMC652LP2E |
Description | BOARD EVAL HMC652LP2E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC652LP2E - Attenuator 0Hz ~ 25GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Attenuator | |
Frequency | 0Hz ~ 25GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC652LP2E | |
Note | - | |
RF Type | - | |
RF Frequency | 0Hz ~ 25GHz | |
Function | Attenuator | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,025.75000 | kr.1,025.75 |
| 10 | kr.1,023.39000 | kr.10,233.90 |
| Unit Price without VAT: | kr.1,025.75000 |
|---|---|
| Unit Price with VAT: | kr.1,282.18750 |

