
117201-HMC631LP3 | |
|---|---|
DigiKey Part Number | 1127-2111-ND |
Manufacturer | |
Manufacturer Product Number | 117201-HMC631LP3 |
Description | BOARD EVAL HMC631LP3E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC631LP3 - Modulator 1.8GHz ~ 2.7GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 117201-HMC631LP3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Modulator | |
Frequency | 1.8GHz ~ 2.7GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC631LP3 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,180.75000 | kr.2,180.75 |
| 10 | kr.2,175.71400 | kr.21,757.14 |
| Unit Price without VAT: | kr.2,180.75000 |
|---|---|
| Unit Price with VAT: | kr.2,725.93750 |


