
116588-HMC144LH5 | |
|---|---|
DigiKey Part Number | 1127-2374-ND |
Manufacturer | |
Manufacturer Product Number | 116588-HMC144LH5 |
Description | EVAL BOARD HMC144LH5 |
Customer Reference | |
Detailed Description | HMC144LH5 - Mixer 6GHz ~ 20GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 6GHz ~ 20GHz |
Manufacturer Analog Devices Inc. | Contents Board(s) |
Packaging Box | Utilized IC / Part HMC144LH5 |
Part Status Discontinued at DigiKey | RF Frequency 6GHz ~ 20GHz |
Type Mixer | Function Mixer |

