
116108-HMC699LP5 | |
|---|---|
DigiKey Part Number | 505-116108-HMC699LP5-ND |
Manufacturer | |
Manufacturer Product Number | 116108-HMC699LP5 |
Description | EVAL BOARD FOR HMC699LP5 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | HMC699LP5 - Frequency Synthesizer Timing Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 116108-HMC699LP5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Frequency Synthesizer | |
Embedded | No | |
Utilized IC / Part | HMC699LP5 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4,988.22000 | kr.4,988.22 |
| Unit Price without VAT: | kr.4,988.22000 |
|---|---|
| Unit Price with VAT: | kr.6,235.27500 |

